Wurth Elektronik 18000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860010281031
- RS Stock No.:
- 163-6489
- Mfr. Part No.:
- 860010281031
- Brand:
- Wurth Elektronik
Subtotal (1 tray of 160 units)*
£466.08
(exc. VAT)
£559.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | £2.913 | £466.08 |
*price indicative
- RS Stock No.:
- 163-6489
- Mfr. Part No.:
- 860010281031
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 18000µF | |
| Voltage | 10V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 (Dia.) x 41mm | |
| Height | 41mm | |
| Length | 18mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 2000h | |
| Series | WCAP-ATG8 | |
| Tolerance | ±20% | |
| Leakage Current | 1800 μA | |
| Ripple Current | 3.415A | |
| Dissipation Factor | 19 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 18000µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 41mm | ||
Height 41mm | ||
Length 18mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000h | ||
Series WCAP-ATG8 | ||
Tolerance ±20% | ||
Leakage Current 1800 μA | ||
Ripple Current 3.415A | ||
Dissipation Factor 19 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATG8 Series 85°C, 1200μF - 39000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Related links
- Wurth Elektronik 18000μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 860010281031
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A102L
- RS PRO 22μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc Through Hole - ECA1AHG331
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A471
- Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A471
- RS PRO 680μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A471

