- RS Stock No.:
- 162-0435
- Mfr. Part No.:
- UPV1H180MFD
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 162-0435
- Mfr. Part No.:
- UPV1H180MFD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
PV Series
Specifications
Attribute | Value |
---|---|
Capacitance | 18µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 5000h |
Series | PV |
Leakage Current | 27 μA |
Ripple Current | 155mA |
Tolerance | ±20% |
- RS Stock No.:
- 162-0435
- Mfr. Part No.:
- UPV1H180MFD
- Brand:
- Nichicon