- RS Stock No.:
- 145-8430
- Mfr. Part No.:
- EEUFS1H270
- Brand:
- Panasonic
800 In stock - FREE next working day delivery available
Added
Price Each (In a Box of 200)
£0.086
(exc. VAT)
£0.103
(inc. VAT)
Units | Per unit | Per Box* |
200 - 800 | £0.086 | £17.20 |
1000 + | £0.062 | £12.40 |
*price indicative |
- RS Stock No.:
- 145-8430
- Mfr. Part No.:
- EEUFS1H270
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Specifications
Attribute | Value |
---|---|
Capacitance | 27µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 2mm |
Tolerance | ±20% |
Polarised | Polar |
Ripple Current | 250mArms |
Series | FS |
Leakage Current | ≤0.01 CV μA |
Dissipation Factor | 0.1% |
- RS Stock No.:
- 145-8430
- Mfr. Part No.:
- EEUFS1H270
- Brand:
- Panasonic