- RS Stock No.:
- 145-8416
- Mfr. Part No.:
- EEUFS1C392L
- Brand:
- Panasonic
Available to back order for despatch 26/09/2024
Added
Price Each (In a Box of 100)
£0.816
(exc. VAT)
£0.979
(inc. VAT)
Units | Per unit | Per Box* |
100 - 400 | £0.816 | £81.60 |
500 + | £0.65 | £65.00 |
*price indicative |
- RS Stock No.:
- 145-8416
- Mfr. Part No.:
- EEUFS1C392L
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Specifications
Attribute | Value |
---|---|
Capacitance | 3900µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Leakage Current | ≤0.01 CV μA |
Polarised | Polar |
Ripple Current | 3630mArms |
Tolerance | ±20% |
Series | FS |
Dissipation Factor | 0.16% |
- RS Stock No.:
- 145-8416
- Mfr. Part No.:
- EEUFS1C392L
- Brand:
- Panasonic