- RS Stock No.:
- 144-7266
- Mfr. Part No.:
- EKMQ350ELL221MHB5D
- Brand:
- CHEMI-CON
90 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£0.314
(exc. VAT)
£0.377
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | £0.314 | £3.14 |
20 - 40 | £0.299 | £2.99 |
50 + | £0.282 | £2.82 |
*price indicative |
- RS Stock No.:
- 144-7266
- Mfr. Part No.:
- EKMQ350ELL221MHB5D
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Downsized from current standard KMG series
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 35V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 8.5 (Dia.) x 13mm |
Height | 13mm |
Minimum Operating Temperature | -55°C |
Diameter | 8.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 2000h |
Ripple Current | 270mArms |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | 4 μA |
Series | KMQ |
Dissipation Factor | 0.14% |
Related links
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 35V dc Through...
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nippon Chemi-Con 220μF Electrolytic Capacitor 35V dc, Through Hole...
- Nippon Chemi-Con 220μF Aluminium Electrolytic Capacitor 35V dc,...
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 35V dc Through...
- Nippon Chemi-Con 220μF Electrolytic Capacitor 35V dc, Through Hole...
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 35V dc, Surface...