- RS Stock No.:
- 144-3832
- Mfr. Part No.:
- ESRG500ELL220ME09D
- Brand:
- Nippon Chemi-Con
Discontinued product
- RS Stock No.:
- 144-3832
- Mfr. Part No.:
- ESRG500ELL220ME09D
- Brand:
- Nippon Chemi-Con
Technical Reference
Legislation and Compliance
Product Details
Low profile :φ4´7mm toφ18´25mm
Endurance : 1,000 to 2,000 hours at 85℃
Solvent resistant type (see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Endurance : 1,000 to 2,000 hours at 85℃
Solvent resistant type (see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5.5 (Dia.) x 10.5mm |
Height | 10.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 5.5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2mm |
Lifetime | 2000h |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | 3 μA |
Series | SRG |
Ripple Current | 86mArms |
Dissipation Factor | 0.12% |