- RS Stock No.:
- 144-3366
- Mfr. Part No.:
- 1EUTSJ472M0
- Brand:
- Toshin Kogyo
Discontinued product
- RS Stock No.:
- 144-3366
- Mfr. Part No.:
- 1EUTSJ472M0
- Brand:
- Toshin Kogyo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Toshin Kogyo UTSJ Series Aluminium Electrolytic Capacitors
Toshin Kogyo UTSJ series Aluminium electrolytic capacitors are high grade capacitors suited for audio applications. Temperature range is -40°C to +85°C. These capacitors also have low temperature stability. Rated operating temperature of 85°C for 1000 HRS.
Applications
Audio
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 19 (Dia.) x 37mm |
Height | 37mm |
Minimum Operating Temperature | -40°C |
Diameter | 19mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 7.5mm |
Lifetime | 1000h |
Polarised | Polar |
Leakage Current | 3 μA |
Tolerance | ±20% |
Series | UTSJ |
Dissipation Factor | 0.14% |
- RS Stock No.:
- 144-3366
- Mfr. Part No.:
- 1EUTSJ472M0
- Brand:
- Toshin Kogyo