Wurth Elektronik 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861221486022

Subtotal (1 unit)*

£11.91

(exc. VAT)

£14.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.91

*price indicative

RS Stock No.:
123-4184
Mfr. Part No.:
861221486022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

390µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 42mm

Depth

42mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

3000h

Polarised

Polar

Leakage Current

1256.78 μA

Tolerance

±20%

Ripple Current

2.38A

Series

WCAP-AIE8

Dissipation Factor

20%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-AIE8 Series Aluminium Electrolytic Capacitors


Wurth Elektronik WCAP- AIE8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIE8 Series offer a capacitance value from 68uF to 270uF.

Related links