- RS Stock No.:
- 571-947
- Mfr. Part No.:
- EEUFC0J391
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 571-947
- Mfr. Part No.:
- EEUFC0J391
- Brand:
- Panasonic
Legislation and Compliance
Product Details
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Specifications
Attribute | Value |
---|---|
Capacitance | 390µF |
Voltage | 6.3V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 3.5mm |
Tolerance | ±20% |
Equivalent Series Resistance | 117mΩ |
Ripple Current | 555mA |
Leakage Current | 3 μA |
Series | FC Radial |