- RS Stock No.:
- 565-639
- Mfr. Part No.:
- EEEFK0J101AP
- Brand:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 565-639
- Mfr. Part No.:
- EEEFK0J101AP
- Brand:
- Panasonic
Legislation and Compliance
Product Details
FK Series reels
Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 5.8mm |
Height | 5.8mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 1.8mm |
Lifetime | 2000h |
Leakage Current | 3 μA |
Ripple Current | 240mA |
Polarised | Polar |
Equivalent Series Resistance | 360mΩ |
Series | FK SMD |
Tolerance | ±20% |
- RS Stock No.:
- 565-639
- Mfr. Part No.:
- EEEFK0J101AP
- Brand:
- Panasonic