- RS Stock No.:
- 390-164
- Mfr. Part No.:
- ELXZ500ELL222MM35S
- Brand:
- CHEMI-CON
Available to back order for despatch 20/08/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£2.66
(exc. VAT)
£3.19
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £2.66 | £13.30 |
25 - 45 | £2.588 | £12.94 |
50 - 95 | £2.52 | £12.60 |
100 - 245 | £2.456 | £12.28 |
250 + | £2.394 | £11.97 |
*price indicative |
- RS Stock No.:
- 390-164
- Mfr. Part No.:
- ELXZ500ELL222MM35S
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 18 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -55°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 8000h |
Series | LXZ |
Tolerance | ±20% |
Leakage Current | 3 μA |
Ripple Current | 3.1A |
- RS Stock No.:
- 390-164
- Mfr. Part No.:
- ELXZ500ELL222MM35S
- Brand:
- CHEMI-CON
Related links
- Nippon Chemi-Con 2200μF Aluminium Electrolytic Capacitor 50V dc...
- Nippon Chemi-Con 2200μF Aluminium Electrolytic Capacitor 50V dc...
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 50V dc Through...
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 35V dc Through...
- Nippon Chemi-Con 2200μF Electrolytic Capacitor 50V dc, Through...
- Nippon Chemi-Con 2200μF Aluminium Electrolytic Capacitor 160V dc,...
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 25V dc Through...