- RS Stock No.:
- 390-158
- Mfr. Part No.:
- ELXZ500ELL331MJ25S
- Brand:
- Nippon Chemi-Con
Discontinued product
- RS Stock No.:
- 390-158
- Mfr. Part No.:
- ELXZ500ELL331MJ25S
- Brand:
- Nippon Chemi-Con
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Leakage Current | 3 μA |
Series | LXZ |
Ripple Current | 1.25A |