- RS Stock No.:
- 390-120
- Mfr. Part No.:
- ELXZ350ELL471MJ20S
- Brand:
- CHEMI-CON
- RS Stock No.:
- 390-120
- Mfr. Part No.:
- ELXZ350ELL471MJ20S
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 5000h |
Tolerance | ±20% |
Ripple Current | 1.22A |
Series | LXZ |
Leakage Current | 3 μA |
Related links
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In...
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 35V dc Through...
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 25V dc...
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 250V dc,...
- Nippon Chemi-Con 470μF Electrolytic Capacitor 35V dc, Through Hole...
- CHEMI-CON 470μF Electrolytic Capacitor 35V dc, Through Hole -...
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 35V dc...