- RS Stock No.:
- 389-924
- Mfr. Part No.:
- EKMM251VSN471MR30S
- Brand:
- Nippon Chemi-Con
Discontinued product
- RS Stock No.:
- 389-924
- Mfr. Part No.:
- EKMM251VSN471MR30S
- Brand:
- Nippon Chemi-Con
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 30 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Ripple Current | 1.65A |
Series | KMM |
Tolerance | ±20% |