- RS Stock No.:
- 378-558
- Mfr. Part No.:
- MAL201336478E3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 378-558
- Mfr. Part No.:
- MAL201336478E3
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
013 Series
Non solid, low leakage current, low energy consumption and a long life
Recommended for general and industrial applications in replacement for tantalum bead capacitors
Recommended for general and industrial applications in replacement for tantalum bead capacitors
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2.5mm |
Lifetime | 750 h, 2000 h, 3000 h, 80000 h |
Tolerance | ±20% |
Ripple Current | 25mA |
Leakage Current | 0.7 μA |
Series | 013 RLC |