- RS Stock No.:
- 374-922
- Mfr. Part No.:
- EKY-500ELL4R7ME11D
- Brand:
- Nippon Chemi-Con
Discontinued product
Alternative
Nippon Chemi-Con 4.7μF Electrolytic Capacitor 50V dc, Through Hole - EKY-500ELL4R7ME11D
£0.151
Each (In a Pack of 50)
RS Stock No.: 812-2861
- RS Stock No.:
- 374-922
- Mfr. Part No.:
- EKY-500ELL4R7ME11D
- Brand:
- Nippon Chemi-Con
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 2mm |
Leakage Current | 3 μA |
Ripple Current | 88mA |
Tolerance | ±20% |
Series | KY |