- RS Stock No.:
- 374-831
- Mfr. Part No.:
- EKY-160ELL102MJ20S
- Brand:
- Nippon Chemi-Con
Discontinued product
Alternative
Nippon Chemi-Con 1000μF Electrolytic Capacitor 16V dc, Through Hole - EKY-160ELL102MJ20S
£0.594
Each (In a Pack of 10)
RS Stock No.: 811-8648
- RS Stock No.:
- 374-831
- Mfr. Part No.:
- EKY-160ELL102MJ20S
- Brand:
- Nippon Chemi-Con
Technical Reference
Legislation and Compliance
Product Details
KY Series
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 7000h |
Series | KY |
Tolerance | ±20% |
Leakage Current | 3 μA |
Ripple Current | 1.4A |
- RS Stock No.:
- 374-831
- Mfr. Part No.:
- EKY-160ELL102MJ20S
- Brand:
- Nippon Chemi-Con