- RS Stock No.:
- 374-562
- Mfr. Part No.:
- EKMG350ELL331MJC5S
- Brand:
- CHEMI-CON
15 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£0.604
(exc. VAT)
£0.725
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £0.604 | £3.02 |
25 - 45 | £0.428 | £2.14 |
50 - 95 | £0.408 | £2.04 |
100 - 245 | £0.352 | £1.76 |
250 + | £0.344 | £1.72 |
*price indicative |
- RS Stock No.:
- 374-562
- Mfr. Part No.:
- EKMG350ELL331MJC5S
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 1000h |
Tolerance | ±20% |
Leakage Current | 4 μA |
Ripple Current | 350mA |
Series | KMG |
- RS Stock No.:
- 374-562
- Mfr. Part No.:
- EKMG350ELL331MJC5S
- Brand:
- CHEMI-CON
Related links
- Nippon Chemi-Con 330μF Aluminium Electrolytic Capacitor 250V dc,...
- Nippon Chemi-Con 330μF Electrolytic Capacitor 200V dc, Through...
- Nippon Chemi-Con 330μF Aluminium Electrolytic Capacitor 35V dc,...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 25V dc, Snap-In -...
- Nippon Chemi-Con 330μF Aluminium Electrolytic Capacitor 450V dc,...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 100V dc Through...