- RS Stock No.:
- 373-783
- Mfr. Part No.:
- ESMG500ELL101MHB5D
- Brand:
- CHEMI-CON
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 373-783
- Mfr. Part No.:
- ESMG500ELL101MHB5D
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 3.5mm |
Leakage Current | 4 μA |
Tolerance | ±20% |
Ripple Current | 260mA |
Series | SMG |
- RS Stock No.:
- 373-783
- Mfr. Part No.:
- ESMG500ELL101MHB5D
- Brand:
- CHEMI-CON
Related links
- Nippon Chemi-Con 100μF Electrolytic Capacitor 50V dc, Through Hole...
- Nippon Chemi-Con 100μF Electrolytic Capacitor 50V dc, Through Hole...
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 450V dc Through...
- Nippon Chemi-Con 100μF Electrolytic Capacitor 50V dc, Through Hole...
- CHEMI-CON 100μF Electrolytic Capacitor 250V dc, Through Hole -...
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 35V dc Through...
- Nippon Chemi-Con 100μF Aluminium Electrolytic Capacitor 35V dc...
- Nippon Chemi-Con 100μF Electrolytic Capacitor 16V dc, Through Hole...