- RS Stock No.:
- 373-761
- Mfr. Part No.:
- ESMG500ELL100ME11D
- Brand:
- CHEMI-CON
1055 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£0.328
(exc. VAT)
£0.394
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £0.328 | £1.64 |
50 - 245 | £0.23 | £1.15 |
250 - 495 | £0.134 | £0.67 |
500 - 2495 | £0.108 | £0.54 |
2500 + | £0.104 | £0.52 |
*price indicative |
- RS Stock No.:
- 373-761
- Mfr. Part No.:
- ESMG500ELL100ME11D
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2mm |
Lifetime | 2000h |
Series | SMG |
Ripple Current | 60mA |
Tolerance | ±20% |
Leakage Current | 4 μA |
- RS Stock No.:
- 373-761
- Mfr. Part No.:
- ESMG500ELL100ME11D
- Brand:
- CHEMI-CON
Related links
- Nippon Chemi-Con 10μF Electrolytic Capacitor 50V dc, Through Hole...
- CHEMI-CON 10μF Electrolytic Capacitor 50V dc, Through Hole -...
- Nippon Chemi-Con 10μF Aluminium Electrolytic Capacitor 50V dc,...
- Nippon Chemi-Con 10μF Aluminium Electrolytic Capacitor 50V dc...
- CHEMI-CON 10μF Electrolytic Capacitor 400V dc, Through Hole -...
- CHEMI-CON 10μF Electrolytic Capacitor 450V dc, Through Hole -...
- Nippon Chemi-Con 10μF Electrolytic Capacitor 50V dc, Through Hole...
- Nippon Chemi-Con 10μF Electrolytic Capacitor 400V dc, Through Hole...