- RS Stock No.:
- 373-288
- Mfr. Part No.:
- EKRG500ELL4R7MD07D
- Brand:
- CHEMI-CON
365 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£0.356
(exc. VAT)
£0.427
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 70 | £0.356 | £1.78 |
75 - 145 | £0.268 | £1.34 |
150 - 295 | £0.26 | £1.30 |
300 - 595 | £0.25 | £1.25 |
600 + | £0.244 | £1.22 |
*price indicative |
- RS Stock No.:
- 373-288
- Mfr. Part No.:
- EKRG500ELL4R7MD07D
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 4 (Dia.) x 7mm |
Height | 7mm |
Minimum Operating Temperature | -55°C |
Diameter | 4mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 1.5mm |
Lifetime | 1000h |
Tolerance | ±20% |
Leakage Current | 3 μA |
Ripple Current | 25mA |
Series | KRG |
- RS Stock No.:
- 373-288
- Mfr. Part No.:
- EKRG500ELL4R7MD07D
- Brand:
- CHEMI-CON
Related links
- CHEMI-CON 4.7μF Electrolytic Capacitor 450V dc, Through Hole -...
- Nippon Chemi-Con 4.7μF Electrolytic Capacitor 25V dc, Through Hole...
- Nippon Chemi-Con 4.7μF Electrolytic Capacitor 350V dc, Through...
- Nippon Chemi-Con 4.7μF Electrolytic Capacitor 50V dc, Through Hole...
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 50V dc Through...
- CHEMI-CON 4.7μF Electrolytic Capacitor 50V dc, Through Hole -...
- Nippon Chemi-Con 4.7μF Electrolytic Capacitor 50V dc, Through Hole...
- CHEMI-CON 4.7μF Electrolytic Capacitor 50V dc, Through Hole -...