- RS Stock No.:
- 373-232
- Mfr. Part No.:
- EKRG350ELL222MM20S
- Brand:
- CHEMI-CON
35 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£2.472
(exc. VAT)
£2.966
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £2.472 | £12.36 |
25 - 45 | £2.402 | £12.01 |
50 - 95 | £2.338 | £11.69 |
100 - 245 | £2.276 | £11.38 |
250 + | £2.218 | £11.09 |
*price indicative |
- RS Stock No.:
- 373-232
- Mfr. Part No.:
- EKRG350ELL222MM20S
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 18 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 7.5mm |
Tolerance | ±20% |
Leakage Current | 3 μA |
Series | KRG |
Ripple Current | 1.11A |
- RS Stock No.:
- 373-232
- Mfr. Part No.:
- EKRG350ELL222MM20S
- Brand:
- CHEMI-CON
Related links
- Nippon Chemi-Con 2200μF Aluminium Electrolytic Capacitor 50V dc...
- Nippon Chemi-Con 2200μF Aluminium Electrolytic Capacitor 35V dc...
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 50V dc Through...
- Nippon Chemi-Con 2200μF Electrolytic Capacitor 35V dc, Through...
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 35V dc Through...
- Nippon Chemi-Con 2200μF Electrolytic Capacitor 35V dc, Through...
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 25V dc Through...