- RS Stock No.:
- 372-649
- Mfr. Part No.:
- ESMG100ELL332MK20S
- Brand:
- Nippon Chemi-Con
Discontinued product
- RS Stock No.:
- 372-649
- Mfr. Part No.:
- ESMG100ELL332MK20S
- Brand:
- Nippon Chemi-Con
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Ripple Current | 1.42A |
Series | SMG |
Tolerance | ±20% |
Leakage Current | 4 μA |
- RS Stock No.:
- 372-649
- Mfr. Part No.:
- ESMG100ELL332MK20S
- Brand:
- Nippon Chemi-Con