- RS Stock No.:
- 270-717
- Mfr. Part No.:
- LGX2W151MELA30
- Brand:
- Nichicon
6 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 2)
£5.02
(exc. VAT)
£6.02
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £5.02 | £10.04 |
10 - 18 | £4.525 | £9.05 |
20 - 48 | £4.29 | £8.58 |
50 - 198 | £4.08 | £8.16 |
200 + | £3.42 | £6.84 |
*price indicative |
- RS Stock No.:
- 270-717
- Mfr. Part No.:
- LGX2W151MELA30
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Specifications
Attribute | Value |
---|---|
Capacitance | 150µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Leakage Current | 770 μA |
Ripple Current | 880mA |
Tolerance | ±20% |
Series | GX |
Related links
- Nichicon 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 450V dc,...
- Nichicon 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 150μF Aluminium Electrolytic Capacitor 450V dc Through...
- KEMET 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...