- RS Stock No.:
- 270-571
- Mfr. Part No.:
- LGX2G331MELB35
- Brand:
- Nichicon
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 2)
£6.12
(exc. VAT)
£7.34
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £6.12 | £12.24 |
10 - 18 | £5.445 | £10.89 |
20 - 48 | £5.18 | £10.36 |
50 - 198 | £4.46 | £8.92 |
200 + | £4.345 | £8.69 |
*price indicative |
- RS Stock No.:
- 270-571
- Mfr. Part No.:
- LGX2G331MELB35
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Leakage Current | 1080 μA |
Series | GX |
Ripple Current | 1.43A |
Related links
- Nichicon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...