- RS Stock No.:
- 270-183
- Mfr. Part No.:
- LGX2D222MELC50
- Brand:
- Nichicon
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 2)
£9.015
(exc. VAT)
£10.818
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £9.015 | £18.03 |
10 - 18 | £6.735 | £13.47 |
20 - 48 | £6.39 | £12.78 |
50 - 198 | £6.075 | £12.15 |
200 + | £5.39 | £10.78 |
*price indicative |
- RS Stock No.:
- 270-183
- Mfr. Part No.:
- LGX2D222MELC50
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Series | GX |
Leakage Current | 1980 μA |
Tolerance | ±20% |
Ripple Current | 3.45A |
Related links
- Cornell-Dubilier 2200μF Aluminium Electrolytic Capacitor 200V dc,...
- Vishay 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Vishay 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nippon Chemi-Con 2200μF Aluminium Electrolytic Capacitor 200V dc,...
- Nichicon 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Rubycon 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...