- RS Stock No.:
- 270-177
- Mfr. Part No.:
- LGX2D182MELC45
- Brand:
- Nichicon
12 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 2)
£7.69
(exc. VAT)
£9.23
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £7.69 | £15.38 |
10 - 18 | £6.92 | £13.84 |
20 - 48 | £6.16 | £12.32 |
50 - 198 | £5.385 | £10.77 |
200 + | £4.23 | £8.46 |
*price indicative |
- RS Stock No.:
- 270-177
- Mfr. Part No.:
- LGX2D182MELC45
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Specifications
Attribute | Value |
---|---|
Capacitance | 1800µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 45mm |
Height | 45mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Tolerance | ±20% |
Ripple Current | 3.28A |
Leakage Current | 1800 μA |
Series | GX |