RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Nichicon 100nF Electrolytic Capacitor 35V dc, Surface Mount - UCB1V0R1MCL1GS

Image representative of range


40 In stock for delivery within 5 working days
Add to Basket

Price Each (In a Pack of 10)

£0.247

(exc. VAT)

£0.296

(inc. VAT)

Units

Not available for guaranteed pre 9am/10am delivery

Added

RS Stock No.:
269-183
Mfr. Part No.:
UCB1V0R1MCL1GS
Brand:
Nichicon
UnitsPer unitPer Pack*
10 - 40£0.247£2.47
50 - 90£0.235£2.35
100 - 240£0.148£1.48
250 - 490£0.141£1.41
500 +£0.109£1.09
*price indicative

Aluminium Electrolytic Capacitor CB Series (long chip life) 105°C


Surface mount type, long life
Guaranteed at 105°C for 7000 hours
Capacitance tolerance: ±20%
Operating temperature range: -25 to +105°C
Leakage current: less than 0.03 CV or 4 μA, whichever is the greater (for 2 minutes)


AttributeValue
Capacitance100nF
Voltage35V dc
Mounting TypeSurface Mount
TechnologyElectrolytic
Dimensions4 (Dia.) x 7mm
Height7mm
Minimum Operating Temperature-25°C
Diameter4mm
Maximum Operating Temperature+105°C
Lifetime7000h
SeriesCB
PolarisedPolar
Tolerance±20%
Leakage Current4 μA
Ripple Current1mA