- RS Stock No.:
- 269-177
- Mfr. Part No.:
- UCB1E101MNL1GS
- Brand:
- Nichicon
20 In stock - FREE next working day delivery available
20 available from Europe for delivery within 5 working day(s).
Added
Price Each (In a Pack of 10)
£0.396
(exc. VAT)
£0.475
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.396 | £3.96 |
50 - 90 | £0.354 | £3.54 |
100 - 240 | £0.316 | £3.16 |
250 - 490 | £0.276 | £2.76 |
500 + | £0.216 | £2.16 |
*price indicative |
- RS Stock No.:
- 269-177
- Mfr. Part No.:
- UCB1E101MNL1GS
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitor CB Series (long chip life) 105°C
Surface mount type, long life
Guaranteed at 105°C for 7000 hours
Capacitance tolerance: ±20%
Operating temperature range: -25 to +105°C
Leakage current: less than 0.03 CV or 4 μA, whichever is the greater (for 2 minutes)
Guaranteed at 105°C for 7000 hours
Capacitance tolerance: ±20%
Operating temperature range: -25 to +105°C
Leakage current: less than 0.03 CV or 4 μA, whichever is the greater (for 2 minutes)
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -25°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 7000h |
Series | CB |
Polarised | Polar |
Leakage Current | 4 μA |
Tolerance | ±20% |
Ripple Current | 116mA |
- RS Stock No.:
- 269-177
- Mfr. Part No.:
- UCB1E101MNL1GS
- Brand:
- Nichicon
Related links
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...