Nichicon 220μF 16V dc Aluminium Polymer Capacitor, Surface Mount 10 (Dia.) x 8mm +105°C 10mm

  • RS Stock No. 268-269
  • Mfr. Part No. PCJ1C221MCL1GS
  • Brand Nichicon
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Conductive Polymer Solid Aluminium Capacitor, CJ Series

High capacity / low ESR / maximum permitted ripple current
Guaranteed 2000 hours at 105°C
Surface-mounted
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C

Specifications
Attribute Value
Capacitance 220 µF
Voltage 16 V dc
Mounting Type Surface Mount
Technology Polymer
Dimensions 10 (Dia.) x 8mm
Height 8mm
Minimum Operating Temperature -55°C
Diameter 10mm
Maximum Operating Temperature +105°C
Lifetime 2000h
Series CJ
Tolerance ±20%
Ripple Current 3.45A
Leakage Current 704 μA
Equivalent Series Resistance 22mΩ
10 In stock for delivery within 5 working days
Price Each (In a Pack of 5)
£ 1.00
(exc. VAT)
£ 1.20
(inc. VAT)
Units
Per unit
Per Pack*
5 - 45
£1.00
£5.00
50 - 95
£0.948
£4.74
100 - 245
£0.786
£3.93
250 - 495
£0.724
£3.62
500 +
£0.666
£3.33
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
CW Series Aluminium Electrolytic CapacitorsChip type with load ...
Description:
CW Series Aluminium Electrolytic CapacitorsChip type with load life of 7000 hours at +105°CLow impedance temperature range up to +105°CApplicable to automatic mounting machine fed with carrier tape.
Nichicon CV Series Conductive Polymer Aluminium Solid Electrolytic ...
Description:
Nichicon CV Series Conductive Polymer Aluminium Solid Electrolytic Capacitors offer high voltage and long life. Features of the CV Series Capacitors include capacitance range from 5.6 to 680μF, rated voltage range from 16V to 125V, low ESR, high ripple current, load life of 3000 hours, and a wide temperature range. ...
WX Aluminium Electrolytic Capacitor series is 5.5mmL Chip ...
Description:
WX Aluminium Electrolytic Capacitor series is 5.5mmL Chip Type. Designed for surface mounting on high density PC boardApplicable to automatic mounting machine fed with carrier tapeLoad life of 2000 hours at 85°CCompliant to the RoHS directive (2011/65/EU).
Nichicon CX Series Aluminium Electrolytic Capacitors are high ...
Description:
Nichicon CX Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 2000 hours. The CX series capacitors offer a high temperature range, high voltage, low ESR, and high ripple current. The CX series design makes them suitable for applications including motherboards and automobile infotainment systems. ...