Panasonic Aluminium Electrolytic Capacitor 33μF 10V dc 5mm FC Series, Surface Mount Electrolytic, ±20%
- RS Stock No.:
- 155-668
- Mfr. Part No.:
- EEEFC1A330R
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 155-668
- Mfr. Part No.:
- EEEFC1A330R
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FC Series (Low ESR)
Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available.
AEC-Q200 qualified (some deviations apply)
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
High ripple current
Pb-Free reflow soldering compliant
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
High ripple current
Pb-Free reflow soldering compliant
Applications
These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Technology | Electrolytic |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Dimensions | 5 (Dia.) x 5.4mm |
Height | 5.4mm |
Diameter | 5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Construction | Cylindrical |
Series | FC |
Tolerance | ±20% |
Tolerance Plus | +20% |
Tolerance Minus | -20% |
Ripple Current | 95mA |
Lifetime | 1000h |
Leakage Current | 3 μA |