- RS Stock No.:
- 235-7030
- Mfr. Part No.:
- V.770FPF
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-7030
- Mfr. Part No.:
- V.770FPF
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facoms pneumatic jigsaw with straight and curved cuts. Supplied with 3 saw blades 10 teeth/cm and 3 saw blades 12 teeth/cm.
For flat and convex surfaces
Motion with 10,000 oscillations/min
Average air consumption of 32 L/min
Set of 6 saw blades 12 teeth/cm: V770F1
Set of 6 saw blades 10 teeth/cm: V770F2
Motion with 10,000 oscillations/min
Average air consumption of 32 L/min
Set of 6 saw blades 12 teeth/cm: V770F1
Set of 6 saw blades 10 teeth/cm: V770F2
Specifications
Attribute | Value |
---|---|
Air Tool Type | Air Body Saw |
Airflow | 0.032m³/min |
Air Inlet BSP | 1/4in |
Working Pressure | 6.2bar |