- RS Stock No.:
- 235-7029
- Mfr. Part No.:
- V.770F
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-7029
- Mfr. Part No.:
- V.770F
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facom sabre saw has adjustable guide for the saw blade and comfort rubber grip over aluminium to insulate. It has teasing trigger for great control and air inlet swivels to avoid coiling of the hose.
Blows per minute 10000 bpm
Average air consumption 32 l/min
Average air consumption 32 l/min
Specifications
Attribute | Value |
---|---|
Air Tool Type | Air Body Saw |
Airflow | 0.032m³/min |
Air Inlet BSP | 1/4in |
Working Pressure | 6.2bar |