HAZET 1/4 in 1 L/cycle Rivet Gun, 4.8 mm Maximum Rivet Size (9037SPC)

Subtotal (1 unit)*

£178.82

(exc. VAT)

£214.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£178.82

*price indicative

RS Stock No.:
645-081
Mfr. Part No.:
9037SPC
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Rivet Gun

Overall Length

270mm

Weight

1.5kg

Sound Level

73dBA

Maximum Rivet Size

4.8mm

Inlet Size

1/4 in

Model Number

9037SPC

Inlet Thread Standard

G

Minimum Rivet Size

2.4mm

Air Consumption

1L/cycle

Non Compliant

COO (Country of Origin):
TW
The HAZET Pneumatic/hydraulic blind rivet gun is designed for precision riveting, capable of handling blind rivets up to 4.8 mm in size. It works with aluminum, steel, and stainless steel rivets, offering versatility with rivet sizes ranging from 2.4 to 4.8 mm for aluminum and steel, and 2.4 to 3.2 mm for stainless steel.

Sturdy metal housing

Tractive power: 8700 N

Coupler plug with rotary joint for flexible operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy