- RS Stock No.:
- 235-0265
- Mfr. Part No.:
- NK.2000F2
- Brand:
- Facom
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 235-0265
- Mfr. Part No.:
- NK.2000F2
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facom NK.F2 series composite impact wrench has a drive size of 3/4 inch. It has feather teasing trigger for optimal speed regulation and socket ball retainer for safety.
Durable twin hammer mechanism encased in a strong aluminium housing
Torque 1700 Nm
Torque 1700 Nm
Specifications
Attribute | Value |
---|---|
Air Tool Type | Air Impact Wrench |
Drive Size | 3/4 in |
Maximum Torque | 1700Nm |
Speed | 6360rpm |
Model Number | NK.2000F2 |