HAZET 9022P-1 1/2 in Air Ratchet Air Ratchet 160rpm 95 Nm
- RS Stock No.:
- 644-703
- Mfr. Part No.:
- 9022P-1
- Brand:
- HAZET
Subtotal (1 unit)*
£158.52
(exc. VAT)
£190.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £158.52 |
*price indicative
- RS Stock No.:
- 644-703
- Mfr. Part No.:
- 9022P-1
- Brand:
- HAZET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Drive Size | 1/2 in | |
| Product Type | Air Ratchet | |
| Sub Type | Air Ratchet | |
| Impact Rate | 160rpm | |
| Sound Level | 88.3dBA | |
| Maximum Torque Rating | 95Nm | |
| Vibration Level | 3m/s² | |
| Air Consumption | 77L/min | |
| Inlet Size | 1/4 in | |
| Speed | 160rpm | |
| Overall Length | 354.3mm | |
| Model Number | 9022P-1 | |
| Inlet Thread Standard | BSPT | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Drive Size 1/2 in | ||
Product Type Air Ratchet | ||
Sub Type Air Ratchet | ||
Impact Rate 160rpm | ||
Sound Level 88.3dBA | ||
Maximum Torque Rating 95Nm | ||
Vibration Level 3m/s² | ||
Air Consumption 77L/min | ||
Inlet Size 1/4 in | ||
Speed 160rpm | ||
Overall Length 354.3mm | ||
Model Number 9022P-1 | ||
Inlet Thread Standard BSPT | ||
Non Compliant
- COO (Country of Origin):
- DK
The HAZET 1/2 Inch Air ratchet features a sturdy workshop construction, making it Ideal for continuous operation in industrial production processes. Its extra-strong head, MADE of heat-treated special steel, ensures durability, while the robust ratchet head is designed to withstand high permanent stress, making it perfect for series production and similar demanding tasks.
Completely closed head avoids the entry of swarf
Long service life and high power rating of the device
Manual retightening with torque values 350 Nm
Related links
- HAZET 9022P-XLG 1/2 in Air Ratchet Air Ratchet 160rpm 94.8 Nm
- RS PRO 1/2 in Air Ratchet Air Wrench 160rpm 95 Nm
- RS PRO 3/8 in Air Ratchet Air Wrench 160rpm 95 Nm
- HAZET 9022P-2 1/2 in Air Ratchet Air Ratchet 280rpm 108 Nm
- PREVOST TRW 12070 1/2 in Air Ratchet Air Wrench 160rpm 70 Nm
- SAM 1033 3/8 in Air Ratchet Wrench 160rpm 122 Nm
- SAM 1034 1/2 in Air Ratchet Wrench 160rpm 122 Nm
- HAZET 9022-360 1/2 in Air Ratchet Air Ratchet 200rpm 120 Nm
