FLIR CO270 Air Quality Meter 50 °C, 122 °F Max, 95 %RH Max, Battery-Powered
- RS Stock No.:
- 711-043
- Mfr. Part No.:
- CO270
- Brand:
- FLIR
Subtotal (1 unit)*
£133.43
(exc. VAT)
£160.12
(inc. VAT)
FREE delivery for orders over £60.00
- 15 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £133.43 |
*price indicative
- RS Stock No.:
- 711-043
- Mfr. Part No.:
- CO270
- Brand:
- FLIR
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Maximum Operating Temperature | 122°F | |
| Product Type | Air Quality Meter | |
| Power Source | Battery | |
| Maximum Humidity Measurement | 95%RH | |
| Maximum Temperature Measurement | 50°C | |
| Carbon Dioxide Resolution | 1 ppm | |
| Model Number | CO270 | |
| Temperature Resolution | 0.1°C | |
| Temperature Measurement Accuracy | 6 °C | |
| Carbon Dioxide Accuracy | 50 ppm | |
| Humidity Measurement Accuracy | 0.05 | |
| Humidity Resolution | 0.1% | |
| Minimum Operating Temperature | 32°F | |
| Battery Type | 3 x AAA | |
| Standards/Approvals | EN 61326-1 | |
| Weight | 115g | |
| Length | 25mm | |
| Width | 86mm | |
| Height | 88mm | |
| Battery Life | 1year | |
| Maximum Carbon Dioxide Level | 9999ppm | |
| Minimum Carbon Dioxide Level | 0ppm | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Maximum Operating Temperature 122°F | ||
Product Type Air Quality Meter | ||
Power Source Battery | ||
Maximum Humidity Measurement 95%RH | ||
Maximum Temperature Measurement 50°C | ||
Carbon Dioxide Resolution 1 ppm | ||
Model Number CO270 | ||
Temperature Resolution 0.1°C | ||
Temperature Measurement Accuracy 6 °C | ||
Carbon Dioxide Accuracy 50 ppm | ||
Humidity Measurement Accuracy 0.05 | ||
Humidity Resolution 0.1% | ||
Minimum Operating Temperature 32°F | ||
Battery Type 3 x AAA | ||
Standards/Approvals EN 61326-1 | ||
Weight 115g | ||
Length 25mm | ||
Width 86mm | ||
Height 88mm | ||
Battery Life 1year | ||
Maximum Carbon Dioxide Level 9999ppm | ||
Minimum Carbon Dioxide Level 0ppm | ||
- COO (Country of Origin):
- TW
Related links
- Kane Air Quality Meter 60 °C 95 %RH Max, Battery-Powered
- Extech CO240 Data Logging Air Quality Meter 50 °C 90 %RH Max, Battery-Powered
- RS PRO RS-96 Data Logging Air Quality Meter 50 °C 100 %RH Max, Battery-Powered
- Testo 160 IAQ Data Logging Air Quality Meter 50 °C 100 %RH Max, Battery-Powered
- Chauvin Arnoux CA1510 Data Logging Air Quality Monitor 60 °C 95 %RH Max, Battery-Powered
- Digitron AM60 Data Logging Air Quality Monitor 50 °C 95 %RH Max, Battery-Powered
- Chauvin Arnoux CA 1510 Data Logging Air Quality Monitor 60 °C 95 %RH Max, Battery-Powered
- Extech EN510 Data Logging Air Quality Monitor 1300 °C 95 %RH Max, Battery-Powered
