- RS Stock No.:
- 175-7221
- Mfr. Part No.:
- BG FIXM
- Brand:
- PREVOST
23 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£25.88
(exc. VAT)
£31.06
(inc. VAT)
Units | Per unit |
1 + | £25.88 |
- RS Stock No.:
- 175-7221
- Mfr. Part No.:
- BG FIXM
- Brand:
- PREVOST
Technical Reference
Legislation and Compliance
Product Details
The PREVOST Air Hose is Black in colour and made of Metal. It has a Neodyme body and its Total high is 86 mm.
Quality for high flexibility of the sides
Quality is 100% re-position able
Quality is 100% re-position able
Specifications
Attribute | Value |
---|---|
Type | Blow Gun Wall Support |
- RS Stock No.:
- 175-7221
- Mfr. Part No.:
- BG FIXM
- Brand:
- PREVOST