- RS Stock No.:
- 235-7038
- Mfr. Part No.:
- V.DGA305FPF
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-7038
- Mfr. Part No.:
- V.DGA305FPF
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facoms pneumatic angle grinder 90° 6 mm 0.3HP.
For grinding wheels with shank
Length 165 mm
Height 75 mm
Length 165 mm
Height 75 mm
Specifications
Attribute | Value |
---|---|
Grinder Type | Angle Grinder |
Speed | 23000rpm |