- RS Stock No.:
- 235-7037
- Mfr. Part No.:
- V.DG300FPF
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-7037
- Mfr. Part No.:
- V.DG300FPF
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facoms pneumatic straight grinder 6 mm 0.3HP.
Length 160 mm
Height 70 mm
30,000 RPM
Height 70 mm
30,000 RPM
Specifications
Attribute | Value |
---|---|
Grinder Type | Die Grinder |
Speed | 30000rpm |