- RS Stock No.:
- 235-6214
- Mfr. Part No.:
- V.445F
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-6214
- Mfr. Part No.:
- V.445F
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facom V.F series straight die grinder has industrial grade 6 mm collet for durability and feather teasing trigger for optimum control.
High power motor at 1HP gives you the best productivity
Front exhaust design blows the air on the workplace to clean it up
Maximum speed 20000 rpm
Front exhaust design blows the air on the workplace to clean it up
Maximum speed 20000 rpm
Specifications
Attribute | Value |
---|---|
Grinder Type | Air Die Grinder |
Speed | 20000rpm |