- RS Stock No.:
- 324-3008
- Mfr. Part No.:
- 1073115
- Brand:
- Protector
Discontinued product
- RS Stock No.:
- 324-3008
- Mfr. Part No.:
- 1073115
- Brand:
- Protector
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Positive Pressure Power System
A power unit designed to provide filtered air for the complete range of Tornado head tops. An intelligent electronic management system ensures battery and filter life are maximised. With 15 power levels, the unit monitors airflow and optimises flow rates. As the filters begin to clog the unit automatically increases power to compensate. Should the battery level become low or the filters clog, an audible and visual warning is given.
Lightweight, worn on a waist belt
Can take up to 3 filters depending on requirements
Battery lock to prevent accidental filter disconnection
Unit is designed to require no routine maintenance and is tamper resistant
Minimum filter requirements: 1 x P3; 2 x A / ABE (But 3 for T&, T8 headtops); 3 x AP / ABEP
Can take up to 3 filters depending on requirements
Battery lock to prevent accidental filter disconnection
Unit is designed to require no routine maintenance and is tamper resistant
Minimum filter requirements: 1 x P3; 2 x A / ABE (But 3 for T&, T8 headtops); 3 x AP / ABEP
Note
Filter adapter 217-1845 required to fit 2 / 3 filters to the power unit.
Standards
EN 12941//2
Specifications
Attribute | Value |
---|---|
Mode of Operation | Powered |
Number of Filters | 3 |