RS PRO Invertible Eco Air Duster Air Duster, 420 ml

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

RS PRO Low Pressure Air Duster

From RS PRO, comes a high quality low pressure air duster. This great value aerosol created for the safe removal of dust and airborne contamination from delicate or inaccessible areas of electrical and electronic equipment.
As this aerosol is an Invertible product, it can be used at any angle Ideal for removing particulates from inaccessible areas on delicate equipment

Features and benefits:

  • Non-flammable

  • 420 ml capacity

  • Eco friendly

  • Nozzle can be turned

Applications

Air dusters have a variety of application use such as;

  • Computing - cleaning keyboards, inside of computing units.

  • Removal of dust, dirt and debris from office equipment

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Specifications
Attribute Value
Package Size 420 ml
Package Type Aerosol
Active Chemical Carbon
Delicate and Optics Use Yes
Flammable No
Invertible Yes
High Power No
Global Warming Potential 1
Trade Name Eco Air Duster
1035 In stock - FREE next working day delivery available
Price Each
£ 14.13
(exc. VAT)
£ 16.96
(inc. VAT)
Units
Per unit
1 - 5
£14.13
6 - 14
£13.56
15 +
£13.28
Related Products
For the easy removal of dust and loose ...
Description:
For the easy removal of dust and loose contamination from precision equipment like cameras and printed circuit boards. • Dry air blast cleaner• Non-flammable• Extension tube helps to reach inaccessible / remote areas• Meets military specification - NATO catalogue No. 6830-99-3826112• Safe on plastics, rubbers and painted surfaces.
A dry, compressed inert gas for simple, yet ...
Description:
A dry, compressed inert gas for simple, yet effective removal of dust and loose particles. Ideal for cleaning delicate products or interiors of equipment and components Can be used as an anti-oxidant for displacing air in partially filled containers to minimise ageing of contents Supplied with spout for access into ...
The Dust Off HF air duster has a ...
Description:
The Dust Off HF air duster has a high flow rate and designed for heavy duty applications. It delivers 4 times more air-flow than standard air dusters to remove stubborn dirt easily. The included extension tube helps you to access and clean hard to reach areas.This air duster can only ...
This invertable air duster enables difficult and hard ...
Description:
This invertable air duster enables difficult and hard to reach areas to be cleaned using its powerful jet of dry inert gas. The can contains 250ml of pressurised gas.The gas is non-flammable and leaves no residue or condensation.The gas and is inert and has been designated as food processing safe.Low ...