CRC 33162 Invertible DUST OFF 360 Air Duster, 200 ml

Stock information currently inaccessible
RS Stock No.:
169-9911
Mfr. Part No.:
33162
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Package Size

200 ml

Package Type

Aerosol

Delicate and Optics Use

Yes

Invertible

Yes

Global Warming Potential

7

Trade Name

DUST OFF 360

RoHS Status: Not Applicable

COO (Country of Origin):
BE

Dust Off 360 Air Duster, 200 ml, CRC


This invertable air duster enables difficult and hard to reach areas to be cleaned using its powerful jet of dry inert gas. The can contains 200ml of pressurised gas. This duster can be used in upright or upside-down position but not in horizontal position.

The gas is non-flammable and leaves no residue or condensation.

The gas and is inert and has a low Global Warming Potential (7) compared to other air dusters. GWP is a measure of the amount of IR radiation absorbed by a gas and therefore its potential to increase global temperatures.

● General purpose invertible duster.
● Equipped with normal valve, button and extension tube.
● Aerosol can be used in upright or upside-down position, not in horizontal position.
● Available 200 ml net (520 ml gross).