- RS Stock No.:
- 165-4990
- Mfr. Part No.:
- 33184
- Brand:
- Ambersil
- RS Stock No.:
- 165-4990
- Mfr. Part No.:
- 33184
- Brand:
- Ambersil
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Ambersil Air Duster
The Ambersil air duster is a 75g, aerosol powerful and dry duster spray. This Duster is a non-flammable, invertible air duster for the easy and effective removal of loose contamination from electronics and optics. It uses carbon dioxide using ACCT (active carbon capture technology) to provide a safe and reliable performing duster, whilst having an extremely low global warming potential. This spray is colourless and odourless.
Features and Benefits:
Dry air blast cleaner
Extension tube helps to reach inaccessible/ remote areas
Global Warming Potential (GWP) of 1
Safe on plastics, rubbers and painted surfaces
Formulated without the use of any CFCs or HCFCs and is non-ozone depleting
Extension tube helps to reach inaccessible/ remote areas
Global Warming Potential (GWP) of 1
Safe on plastics, rubbers and painted surfaces
Formulated without the use of any CFCs or HCFCs and is non-ozone depleting
Applications:
Cameras
Computers
Laboratory equipment
Microscopes
Office equipment
Oscilloscopes
Computers
Laboratory equipment
Microscopes
Office equipment
Oscilloscopes
Certifications:
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Package Size | 75 g |
Package Type | Aerosol |
Active Chemical | Carbon |
Flammable | No |
Global Warming Potential | 1 |
Trade Name | DUSTER ONE |