SAM RC293HBC RC 190mm Chipping Hammer
- RS Stock No.:
- 667-266
- Mfr. Part No.:
- RC293HBC
- Brand:
- SAM
Subtotal (1 unit)*
£148.25
(exc. VAT)
£177.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £148.25 |
*price indicative
- RS Stock No.:
- 667-266
- Mfr. Part No.:
- RC293HBC
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Chipping Hammer | |
| Overall Length | 190mm | |
| Model Number | RC293HBC | |
| Material | Metal | |
| Shank Shape | Hexagon | |
| Collar Shape | Hex | |
| Standards/Approvals | CE | |
| Series | RC | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Chipping Hammer | ||
Overall Length 190mm | ||
Model Number RC293HBC | ||
Material Metal | ||
Shank Shape Hexagon | ||
Collar Shape Hex | ||
Standards/Approvals CE | ||
Series RC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM High-power hex. chipper hammer is designed for demanding chiselling tasks, delivering exceptional power through its innovative two in-line impact pads and coated piston assembly. This pneumatic tool is perfect for professionals who require reliability and efficiency in their work. With a progressive trigger and insulated sheathed handle, it ensures comfortable operation while protecting against cold, making it suitable for extended use. The included metal retention ring adds to its functionality, enhancing its versatility for various chipping applications.
Powerful design maximises energy transfer for effective chiselling
Progressive trigger allows for precise control during operation
Comfortable sheathed handle provides insulation against the cold
Includes a robust metal retention ring for added security and versatility
Constructed to meet stringent 2006/42/CE standards for safety
Lightweight at 3400g for easier handling without sacrificing power
Piston stroke of 66mm facilitates impactful performance
Low vibration level at 8 m/s² enhances user comfort during extended tasks
Noise level of 92 dBa ensures manageable sound output
Guarantee covers usage under normal conditions for peace of mind
