SAM RC293H RC 190mm Chipping Hammer
- RS Stock No.:
- 667-264
- Mfr. Part No.:
- RC293H
- Brand:
- SAM
Subtotal (1 unit)*
£87.57
(exc. VAT)
£105.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.57 |
*price indicative
- RS Stock No.:
- 667-264
- Mfr. Part No.:
- RC293H
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Chipping Hammer | |
| Overall Length | 190mm | |
| Model Number | RC293H | |
| Shank Shape | Hexagon | |
| Collar Shape | Hex | |
| Standards/Approvals | CE | |
| Series | RC | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Chipping Hammer | ||
Overall Length 190mm | ||
Model Number RC293H | ||
Shank Shape Hexagon | ||
Collar Shape Hex | ||
Standards/Approvals CE | ||
Series RC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM High-power hex. chipper hammer is engineered for exceptional chiselling performance, featuring a robust design that combines dual in-line impact pads with a specially coated piston. This innovative configuration allows the tool to unleash a remarkable level of power, making it the perfect choice for demanding chiselling tasks. With a comfortable, insulated handle designed to resist cold, users can enjoy prolonged periods of use without discomfort. Additionally, the chipper hammer is equipped with a convenient metal retention ring, ensuring reliability and ease during operation.
High power output for effective chiselling
Progressive trigger allows for enhanced control during use
Comfortable sheathed handle provides insulation against cold
Includes a Durable metal retention ring for secure tool handling
Designed in compliance with 2006/42/CE safety standards
Lightweight at 1900 grams balancing power with ease of use
Piston stroke measures 66 mm for improved efficiency
Vibration level of 8 m/s² optimises user comfort
Low noise level at 92 dBa Ideal for use in noise sensitive environments
Accompanied by a comprehensive guarantee covering technical tools for limited periods
