SAM RC275HR RC 170mm Chipping Hammer

Subtotal (1 unit)*

£59.51

(exc. VAT)

£71.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.51

*price indicative

RS Stock No.:
667-263
Mfr. Part No.:
RC275HR
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Chipping Hammer

Overall Length

170mm

Point Type

Chisel

Model Number

RC275HR

Shank Shape

Hexagon

Collar Shape

Hexagon

Series

RC

Standards/Approvals

LRQA Certified ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Hexagonal chipping hammer is expertly engineered for everyday chiselling tasks in construction. This robust hammer features a sheathed handle that insulates against cold, ensuring comfort and safety during use. Designed with an exhaust to the rear and a damped system, it enhances user experience by minimising noise and vibration. The easy-to-change chisel and hexagonal shank make this tool Ideal for perforation and stripping operations, significantly improving efficiency on the job site. With the inclusion of a spring reference, this chipping hammer is a reliable companion for professionals seeking high performance and durability.

Sheathed handle insulated against cold for user comfort

Rear exhaust design enhances airflow and visibility

Damped system reduces noise levels during operation

Easy to change chisel features Streamline workflow

Hexagonal shank compatibility supports versatile application

Lightweight at 1720 g for increased handling ease

Piston stroke of 67 mm allows for powerful chiselling

Vibration level of 8.6 m/s² minimizes operator fatigue

Noise level capped at 95 dBa for a quieter workplace

Supported by a comprehensive limited guarantee for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy