SAM IndispenSAM 170 mm Chipping Hammer

Subtotal (1 unit)*

£104.41

(exc. VAT)

£125.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.41

*price indicative

RS Stock No.:
667-262
Mfr. Part No.:
RC275BCB
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Chipping Hammer

Overall Length

170mm

Collar Shape

Hex

Shank Shape

Hexagon

Material

Metal

Series

IndispenSAM

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Hex chipping hammer box is your go-to tool for everyday chiselling tasks. Designed for professionals in the construction sector, this hammer features a sheathed handle that effectively insulates against cold, ensuring comfort during prolonged use. The hammer's unique hexagonal shank allows for seamless perforation and stripping operations while enhancing durability. With a rear exhaust and damped system, it guarantees a smoother operation, and its easy-to-change chisel feature makes it user-friendly. The hammer stands out for its combination of robust construction and Advanced ergonomics, ensuring you can work effectively with minimal fatigue.

Designed for everyday chiselling enhancing productivity on site

Hexagonal shank Ideal for various construction tasks ensuring versatility

Sheathed handle provides insulation against cold improving user comfort

Rear exhaust enables clean operation without disrupting the work area

Damped system reduces vibration offering a smoother user experience

Easy to change chisel feature minimises downtime during tasks

Manufactured according to the 2006/42/CE standard ensuring compliance with safety regulations

Lightweight design at 3220 g aids in manoeuvrability and ease of use

Piston stroke of 67 mm enhances the efficiency of chiselling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy