SAM IndispenSAM 190 mm Chipping Hammer
- RS Stock No.:
- 666-519
- Mfr. Part No.:
- RC296BC
- Brand:
- SAM
Subtotal (1 unit)*
£148.25
(exc. VAT)
£177.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £148.25 |
*price indicative
- RS Stock No.:
- 666-519
- Mfr. Part No.:
- RC296BC
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Chipping Hammer | |
| Overall Length | 190mm | |
| Shank Shape | Hexagon | |
| Collar Shape | Hex | |
| Series | IndispenSAM | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Chipping Hammer | ||
Overall Length 190mm | ||
Shank Shape Hexagon | ||
Collar Shape Hex | ||
Series IndispenSAM | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM High-power hex. chipper hammer is an exceptional tool designed for intensive chiselling applications. Equipped with a robust two in-line impact pad design and a uniquely coated piston, this equipment delivers unmatched power and performance. Its traditional design ensures reliability while featuring a progressive trigger for precision control. The comfortable sheathed handle provides insulation against cold, making it Ideal for prolonged use in varying conditions. This tool comes complete with a metal retention ring for added convenience, making it a must-have for professionals and DIY enthusiasts alike.
Powerful design enhances chiselling efficiency
Traditional construction ensures long lasting durability and reliability
Progressive trigger allows for precise control during operation
Comfortable sheathed handle prevents cold transfer and improves grip
Includes metal retention ring for easy tool handling
Meets safety and performance standards as per 2006/42/CE directives
Lightweight at 3440 g for easy manoeuvrability without compromising power
